RND Male RJ12 to Male RJ45 Telephone Cable, Black Sheath, 3m
- RS Stock No.:
- 492-186
- Mfr. Part No.:
- RND 765-00119
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-186
- Mfr. Part No.:
- RND 765-00119
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ12 | |
| Connector 2 | RJ45 | |
| Length | 3m | |
| Connector 1 Gender | Male | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ12 | ||
Connector 2 RJ45 | ||
Length 3m | ||
Connector 1 Gender Male | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is designed for seamless LAN (local area network) connections, ensuring clear and precise communication across your devices. Tailored for signal control systems and suitable for DSL phone cable services, this reliable cable meets high industry standards. Constructed with a flat cable design and crafted from bare copper, it offers enhanced performance and durability. The user-friendly RJ12 and RJ45 plugs simplify connections, making it an ideal choice for both home and office environments. With a length of 3 metres, this cable provides flexibility in setup while maintaining a sleek black jacket made from robust PVC. The comprehensive specifications demonstrate its compliance with RoHS and REACH directives, assuring environmental responsibility in your networking solutions.
RJ12 and RJ45 plugs ensure wide compatibility
Conductor resistance is optimised for improved signal integrity
Insulation colours aid in easy identification during installation
Conductor resistance is optimised for improved signal integrity
Insulation colours aid in easy identification during installation