Alps Alpine Grey Tactile Switch Button, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.27

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$0.854$4.27
50 - 245$0.842$4.21
250 +$0.822$4.11

*price indicative

RS Stock No.:
464-5281
Mfr. Part No.:
SKRRAAE010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Product Type

Tactile Switch

Actuator Colour

Grey

Length

7.5mm

Width

7mm

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-20°C

Actuator Orientation

Straight

Mount Type

Surface

Actuator Style

Button

Switch Configuration

On-Off

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Series

SKRP

Standards/Approvals

RoHS

Operating Force

1N

Height

600μm

Mechanical Life

5000000Cycles

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy