Recently searched

    Alps Alpine Grey Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $3.80

    (exc. GST)

    $4.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 45$0.76$3.80
    50 - 245$0.754$3.77
    250 +$0.744$3.72

    **price indicative

    RS Stock No.:
    336-7019
    Mfr. Part No.:
    SKHHLNA010
    Brand:
    Alps Alpine
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alps Alpine

    Contact Configuration

    SPST

    Terminal Type

    Through Hole

    Actuator Length

    1.3mm

    Actuator Colour

    Grey

    Actuator Type

    Button

    Contact Current Rating

    50 mA @ 12 V dc

    Operating Force

    1.57 N

    Related links