Recently searched

    Alps Alpine Grey Button Tactile Switch, SPST 50 mA 3.3mm Snap-In

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $10.58

    (exc. GST)

    $11.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    10 - 40$1.058$10.58
    50 - 90$1.03$10.30
    100 - 240$1.004$10.04
    250 - 490$0.98$9.80
    500 +$0.956$9.56

    **price indicative

    RS Stock No.:
    917-3879
    Mfr. Part No.:
    SKQJAEA010
    Brand:
    Alps Alpine
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alps Alpine

    Contact Configuration

    SPST

    Terminal Type

    PC Pin

    Switch Operation

    Momentary

    Actuator Length

    3.3mm

    Actuator Colour

    Grey

    Actuator Type

    Button

    Length

    6.6mm

    Width

    6.6mm

    Dimensions

    6.6 x 6.6mm

    Mounting Type

    Snap-In

    Contact Current Rating

    50 mA

    Operating Force

    1.57 N

    Height

    7mm

    Voltage Rating

    12V dc

    Mechanical Life

    500000Cycles

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +70°C

    Related links