Grey Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 917-3898
- Mfr. Part No.:
- SKPRAAE010
- Brand:
- Alps Alpine
140 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.027
(exc. GST)
$2.23
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $2.027 | $20.27 |
50 - 90 | $1.964 | $19.64 |
100 - 240 | $1.904 | $19.04 |
250 - 490 | $1.864 | $18.64 |
500 + | $1.826 | $18.26 |
*price indicative
- RS Stock No.:
- 917-3898
- Mfr. Part No.:
- SKPRAAE010
- Brand:
- Alps Alpine
Related links
- Blue Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
- IP67 Grey Button Tactile Switch, SPST 50 mA 1.35mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Snap-In