- RS Stock No.:
- 917-3952
- Mfr. Part No.:
- SKSCLDE010
- Brand:
- Alps Alpine
40 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $0.98 | $9.80 |
50 - 90 | $0.953 | $9.53 |
100 - 240 | $0.931 | $9.31 |
250 - 490 | $0.927 | $9.27 |
500 + | $0.922 | $9.22 |
*price indicative |
- RS Stock No.:
- 917-3952
- Mfr. Part No.:
- SKSCLDE010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SKSC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 0.65mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 3.5mm |
Width | 3.55mm |
Dimensions | 3.5 x 3.55mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Height | 1.25mm |
Operating Force | 1.6 N |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile...
- Black Side Tactile Switch, SPST 10 μA → 50 mA 0.65mm Surface Mount
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP68 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09