Grey Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 917-3911
- Mfr. Part No.:
- SKSTAAE010
- Brand:
- Alps Alpine
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.736
(exc. GST)
$1.91
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $1.736 | $17.36 |
*price indicative
- RS Stock No.:
- 917-3911
- Mfr. Part No.:
- SKSTAAE010
- Brand:
- Alps Alpine
- COO (Country of Origin):
- JP
Related links
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Snap-In
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Grey Button Tactile Switch, SPST 50 mA 0.85mm Snap-In
- Grey Button Tactile Switch, SPST 50 mA @ 12 V dc