IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- RS Stock No.:
- 894-9203
- Mfr. Part No.:
- KSC241J LFS
- Brand:
- C & K
15230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.367
(exc. GST)
$0.404
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.367 | $734.00 |
4000 - 6000 | $0.357 | $714.00 |
8000 + | $0.352 | $704.00 |
*price indicative
- RS Stock No.:
- 894-9203
- Mfr. Part No.:
- KSC241J LFS
- Brand:
- C & K
Related links
- IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm