RAFI IP40 Black Tactile Switch Tactile, 37.8 mm, DPST 6A, PCB

Subtotal (1 unit)*

$287.77

(exc. GST)

$316.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.77

*price indicative

RS Stock No.:
271-9084
Distrelec Article No.:
303-93-516
Mfr. Part No.:
1.12.000.501/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

DPST

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary (NO)

Actuator Colour

Black

Actuator Length

37.8mm

Length

37.8mm

Width

18.8mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mount Type

PCB

Actuator Style

Tactile

Maximum Operating Temperature

70°C

Switch Configuration

2 NO

Switch Contact Current

6A

Series

RF 19

Standards/Approvals

RoHS

IP Rating

IP40

Operating Force

100N

Height

9.7mm

Mechanical Life

10000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI KN 19 offers the possibility of integrating the mains switch directly into the low-profile data entry system. This means there is no need for extra switches on the device and therefore no additional openings in the overlay. This enables optimal d

Silver contacts for reliable switching

Optional spot illumination with 1 LED

Overall height 9.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy