IP40 Tact Switch, SPST 50 mA @ 42 V dc
- RS Stock No.:
- 173-7886
- Mfr. Part No.:
- 1241.1614
- Brand:
- Schurter
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 100)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 - 100 | $2.59 | $259.00 |
200 - 300 | $2.525 | $252.50 |
400 + | $2.486 | $248.60 |
*price indicative
- RS Stock No.:
- 173-7886
- Mfr. Part No.:
- 1241.1614
- Brand:
- Schurter
Related links
- IP40 Tact Switch, SPST 50 mA @ 42 V dc 1.3mm
- IP67 Tact Switch, SPST 50 mA @ 42 V dc 4.1mm
- IP67 Tact Switch, SPST 50 mA @ 42 V dc
- IP67 Tact Switch, SPST 50 mA @ 42 V dc 1.3mm
- IP67 Tact Switch, SPST 50 mA @ 42 V dc 1.3mm Surface Mount
- IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
- Tact Switch, SPST 50 mA @ 32 V dc
- Grey Tact Switch, SPST 50 mA @ 24 V dc