RAFI Black Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- RS Stock No.:
- 271-9093
- Mfr. Part No.:
- 1.14.002.113/0000
- Brand:
- RAFI
Subtotal (1 unit)**
$0.30
(exc. GST)
$0.33
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $0.30 |
**price indicative
- RS Stock No.:
- 271-9093
- Mfr. Part No.:
- 1.14.002.113/0000
- Brand:
- RAFI
Related links
- RAFI Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Red Momentary Tactile Switch, 1 NO 250mA 15mm PCB