Schurter IP40 Black Tactile Switch Tactile, 5 mm, SPST-NO 50mA 12 V dc, Surface
- RS Stock No.:
- 270-7936
- Mfr. Part No.:
- 1301.9315.24
- Brand:
- Schurter
Subtotal (1 unit)*
$1.14
(exc. GST)
$1.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,391 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.14 |
*price indicative
- RS Stock No.:
- 270-7936
- Mfr. Part No.:
- 1301.9315.24
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 5mm | |
| Actuator Length | 5mm | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Mount Type | Surface | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | LSH | |
| Standards/Approvals | IEC/UL 62368-1 | |
| IP Rating | IP40 | |
| Height | 5mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 5mm | ||
Actuator Length 5mm | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Mount Type Surface | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series LSH | ||
Standards/Approvals IEC/UL 62368-1 | ||
IP Rating IP40 | ||
Height 5mm | ||
Operating Force 1.6N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- KR
The Schurter Momentary action switches work on momentary principle. This momentary switches are available with different possible heights. This switch has 6x6 mm designed which support both through hole or SMD mounting.
Reliable tactile feedback on input
Simple assembly
Long life time
- RS Stock No. 2707935
- Mfr. Part No. 1301.9314.24
Each
$1.11
- RS Stock No. 2693805
- Mfr. Part No. 1301.9314
Each
$0.80
- RS Stock No. 2693808
- Mfr. Part No. 1301.9317
Each
$0.82
- RS Stock No. 2693802
- Mfr. Part No. 1301.9303
Each
$0.87
Related links
- Schurter IP40 Black Tactile Switch Button SPST-NO 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Tactile SPST-NO 50 mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50 mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50 mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50 mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50 mA 12 V dc, Surface









