Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- RS Stock No.:
- 271-9095
- Mfr. Part No.:
- 1.14.002.201/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$1.86
(exc. GST)
$2.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.86 |
- RS Stock No.:
- 271-9095
- Mfr. Part No.:
- 1.14.002.201/0000
- Brand:
- RAFI
Related links
- Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- White Momentary Tactile Switch, 1NO 100mA Through Hole
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- Yellow Momentary Tactile Switch, 1NO 250mA Through Hole
- Black Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount