Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- RS Stock No.:
- 682-1421
- Mfr. Part No.:
- B3U-1100P
- Brand:
- Omron
65 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.212
(exc. GST)
$1.333
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.212 | $6.06 |
*price indicative
- RS Stock No.:
- 682-1421
- Mfr. Part No.:
- B3U-1100P
- Brand:
- Omron
Related links
- Button Tactile Switch, SPST 50 mA @ 12 V dc 0.7mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Grey Button Tactile Switch, SPST 50 mA @ 12 V dc