STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-247 STPS4045CW
- RS Stock No.:
- 485-8213
- Mfr. Part No.:
- STPS4045CW
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 218 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $3.81 |
*price indicative
- RS Stock No.:
- 485-8213
- Mfr. Part No.:
- STPS4045CW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Series | STPS4045C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Series STPS4045C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
Key Features
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220 STPS40L45CT
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- Taiwan Semiconductor 45 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 45 V 40 A Diode Schottky 3-Pin TO-247
- Taiwan Semiconductor 45 V 40 A Diode Schottky 3-Pin TO-247 MBR4045PT
