IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9136
- Mfr. Part No.:
- PTS525 SKG15 SMTR2 LFS
- Brand:
- C & K
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 4000)
$0.441
(exc. GST)
$0.485
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.441 | $1,764.00 |
20000 + | $0.397 | $1,588.00 |
*price indicative
- RS Stock No.:
- 135-9136
- Mfr. Part No.:
- PTS525 SKG15 SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount