Texas Instruments Operational Amplifier, 8-Pin PDIP OPA134PA
- RS Stock No.:
- 285-8053
- Mfr. Part No.:
- OPA134PA
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$8.61
(exc. GST)
$9.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.61 | - |
| 5 + | $7.07 | 17% |
*price indicative
- RS Stock No.:
- 285-8053
- Mfr. Part No.:
- OPA134PA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Operational Amplifier | |
| Application | Audio Equipment | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Standards/Approvals | No | |
| Series | OPA134 | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Operational Amplifier | ||
Application Audio Equipment | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 8MHz | ||
Standards/Approvals No | ||
Series OPA134 | ||
Width 6.35mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments Operational Amplifier, 8-Pin PDIP
- Texas Instruments Operational Amplifier, 8-Pin MSOP
- Texas Instruments Operational Amplifier, 8-Pin SOIC
- Texas Instruments Operational Amplifier, 8-Pin MSOP OPA1632DGN
- Texas Instruments Operational Amplifier, 8-Pin SOIC OPA134UA
- Texas Instruments 8-Pin SOIC
- Texas Instruments 8-Pin SOIC OPA1602AID
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP NJM2113D
