IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9143
- Mfr. Part No.:
- PTS641 SM25 SMTR2 LFS
- Brand:
- C & K
14940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.196
(exc. GST)
$0.216
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.196 | $294.00 |
3000 - 4500 | $0.192 | $288.00 |
6000 + | $0.189 | $283.50 |
*price indicative
- RS Stock No.:
- 135-9143
- Mfr. Part No.:
- PTS641 SM25 SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 3.4mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount