IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9546
- Mfr. Part No.:
- PTS525 SKG15J SMTR2 LFS
- Brand:
- C & K
17880 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.828
(exc. GST)
$0.911
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 980 | $0.828 | $16.56 |
1000 - 1980 | $0.807 | $16.14 |
2000 + | $0.796 | $15.92 |
*price indicative
- RS Stock No.:
- 135-9546
- Mfr. Part No.:
- PTS525 SKG15J SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount