IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9519
- Mfr. Part No.:
- PTS525 SK15 SMTR2 LFS
- Brand:
- C & K
3920 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.781
(exc. GST)
$0.859
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.781 | $15.62 |
100 - 180 | $0.762 | $15.24 |
200 - 480 | $0.727 | $14.54 |
500 + | $0.691 | $13.82 |
*price indicative
- RS Stock No.:
- 135-9519
- Mfr. Part No.:
- PTS525 SK15 SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount