IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9566
- Mfr. Part No.:
- PTS645SM70-2 LFS
- Brand:
- C & K
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.31
(exc. GST)
$0.34
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 480 | $0.31 | $6.20 |
500 - 980 | $0.302 | $6.04 |
1000 + | $0.298 | $5.96 |
*price indicative
- RS Stock No.:
- 135-9566
- Mfr. Part No.:
- PTS645SM70-2 LFS
- Brand:
- C & K
Related links
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount