IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- RS Stock No.:
- 176-9452
- Mfr. Part No.:
- PTS525 SK15 SMTR2 LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Reel of 4000
$1,763.20
(exc. GST)
$1,939.52
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $1,763.20 | $0.441 |
5 - 24 | $1,710.31 | $0.428 |
25 - 49 | $1,659.01 | $0.415 |
50 + | $1,609.24 | $0.402 |
*price indicative
Related links
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 3.4mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Through Hole
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount