IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9138
- Mfr. Part No.:
- PTS525 SKG15J SMTR2 LFS
- Brand:
- C & K
17880 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.492
(exc. GST)
$0.541
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.492 | $1,968.00 |
8000 - 36000 | $0.479 | $1,916.00 |
40000 + | $0.432 | $1,728.00 |
*price indicative
- RS Stock No.:
- 135-9138
- Mfr. Part No.:
- PTS525 SKG15J SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount