Milwaukee Blue Cotton, Polyester Long Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 218-347
- Mfr. Part No.:
- 4932492997
- Brand:
- Milwaukee
Subtotal (1 unit)*
$85.08
(exc. GST)
$93.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.08 |
*price indicative
- RS Stock No.:
- 218-347
- Mfr. Part No.:
- 4932492997
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Hybrid work shirt | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Hybrid work shirt | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee HT LS is a lightweight and breathable long-sleeve shirt designed for comfort and durability. Made with moisture-wicking fabric to keep you dry, it ensures comfort throughout the day. With a material weight of 156 g/m², it is perfect for versatile use across different seasons.
Conditioned by 1
Colour Blue
Dimensions XXL
Related links
- Milwaukee Blue Cotton, Polyester Long Sleeve T-Shirt L
- Milwaukee Blue Cotton, Polyester Long Sleeve T-Shirt M
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve T-Shirt 2XL
- Fristads Black Conductive Fabric Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Milwaukee Blue Cotton, Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
