PULSAR Modacrylic, Cotton Long Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 237-6954
- Mfr. Part No.:
- XARC01-2XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$86.75
(exc. GST)
$95.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.75 |
*price indicative
- RS Stock No.:
- 237-6954
- Mfr. Part No.:
- XARC01-2XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Material | Modacrylic, Cotton | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type T-Shirt | ||
Size 2XL | ||
Material Modacrylic, Cotton | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The XARC01 PULSAR® FR-AST-ARC long sleeve top is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.
Red FR aramid thread used throughout to increase seam strength
ARC performance can be increased when worn in conjunction with PRARC05 coverall and PRARC07 combat trousers
FR-AST knitted collar, cuffs and ankles for extra optimum fit & maximum safety
Sports style cut for improved wearer fit
Single jersey knit fabric construction
Visible FR-AST-ARC standards
Related links
- PULSAR Modacrylic, Cotton Long Sleeve T-Shirt L
- Portwest Navy 1% Carbon Fibre Cotton Long Sleeve T-Shirt 2XL
- PULSAR Cotton, Modacrylic Long Sleeve T-Shirt S
- PULSAR Modacrylic, Cotton T-Shirt XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve T-Shirt L
- PULSAR Cotton, Modacrylic Long Sleeve T-Shirt 3XL
- PULSAR Black Cotton, Modacrylic Long Sleeve T-Shirt M
- Dickies Black Cotton Long Sleeve T-Shirt 2XL
