Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- RS Stock No.:
- 810-033
- Mfr. Part No.:
- SEL03S
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.43 |
*price indicative
- RS Stock No.:
- 810-033
- Mfr. Part No.:
- SEL03S
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 5 | |
| Product Type | Screw Extractor Set | |
| Set Contents | Screw Extractor No. 3 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 5 | ||
Product Type Screw Extractor Set | ||
Set Contents Screw Extractor No. 3 | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screw extractor is a precision-engineered tool designed for removing damaged screws. It features a tapered design that allows effective engagement with both clockwise and anti-clockwise threads, ensuring versatility in various applications.
Tapered design facilitates the removal of damaged screws
Suitable for both clockwise and anti-clockwise threads
Manufactured from CR-V 6150 steel, hardened to HRC50-52
Compatible with drill sizes 3, 4, 5, 7 and 9mm
Items are supplied within a unique TengTools TJ module
Related links
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 18 piece Chrome Vanadium Tool Set
- Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- Teng Tools 5-Piece Spanner Set Chrome Vanadium
- Teng Tools 5-Piece 1/2 in Tool Set
- Teng Tools 5 piece Steel Screw Extractor Set
- Teng Tools Manual Tool Set 5-Piece
- Teng Tools 1 piece Chrome Vanadium Extractor
