Uneek Black Cotton Long Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$15.63

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.63

*price indicative

RS Stock No.:
272-1028
Mfr. Part No.:
UC314BLK-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

XL

Product Type

T-Shirt

Colour

Black

Material

Cotton

Gender

Unisex

Series

UC314

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy