Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 218-314
- Mfr. Part No.:
- 4932493043
- Brand:
- Milwaukee
Subtotal (1 unit)*
$70.17
(exc. GST)
$77.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.17 |
*price indicative
- RS Stock No.:
- 218-314
- Mfr. Part No.:
- 4932493043
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Men | |
| Series | WT LS | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size S | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material 60% Cotton, 40% Polyester | ||
Gender Men | ||
Series WT LS | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WT LS BLU S long-sleeve work t-shirt is made from durable and reliable fabric for long-lasting wear. It offers broken-in comfort and moisture-wicking properties to keep you dry throughout the day. The fabric is rated UPF 50+ for sun protection, and its material weight is 200 g/m². Ideal for various work environments, it combines comfort with practical performance.
Conditioned by 1
Colour Blue
Size S
- RS Stock No. 0218307
- Mfr. Part No. 4932493033
Each
$70.17
- RS Stock No. 0218329
- Mfr. Part No. 4932493058
Each
$70.17
- RS Stock No. 0218322
- Mfr. Part No. 4932493048
Each
$70.17
- RS Stock No. 0218319
- Mfr. Part No. 4932493046
Each
$70.17
Related links
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Milwaukee Blue 40% Polyester, 60% Cotton Short Sleeve T-Shirt S
- Milwaukee Blue 60% Cotton, 40% Polyester Short Sleeve T-Shirt L
- Milwaukee Blue 60% Cotton, 40% Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Mascot Workwear Red 40% Polyester Long Sleeve T-Shirt S












