Uneek Blue Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 270-6486
- Mfr. Part No.:
- UC301RB-3XL
- Brand:
- Uneek
Subtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.37 |
*price indicative
- RS Stock No.:
- 270-6486
- Mfr. Part No.:
- UC301RB-3XL
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Blue | |
| Material | Cotton | |
| Gender | Men | |
| Series | Classic | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Blue | ||
Material Cotton | ||
Gender Men | ||
Series Classic | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2706492
- Mfr. Part No. UC301W-XL
Each
$8.33
- RS Stock No. 2706489
- Mfr. Part No. UC301SKY-M
Each
$9.24
- RS Stock No. 2706503
- Mfr. Part No. UC302RB-S
Each
$11.21
- RS Stock No. 0207561
- Mfr. Part No. 4932492976
Each
$74.77
Related links
- Uneek Blue Cotton Short Sleeve T-Shirt 3XL
- Uneek Blue Cotton Short Sleeve T-Shirt M
- Uneek Blue Cotton Short Sleeve T-Shirt L
- Uneek Blue Cotton Short Sleeve T-Shirt XL
- Uneek Blue Cotton Short Sleeve T-Shirt S
- Uneek Navy Cotton Short Sleeve T-Shirt 3XL
- Uneek White 100% Cotton Short Sleeve T-Shirt 3XL
- Uneek Navy 100% Cotton Short Sleeve T-Shirt 3XL











