Milwaukee Blue Cotton, Polyester Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 207-587
- Mfr. Part No.:
- 4932492995
- Brand:
- Milwaukee
Subtotal (1 unit)*
$85.55
(exc. GST)
$94.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.55 |
*price indicative
- RS Stock No.:
- 207-587
- Mfr. Part No.:
- 4932492995
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Heated Gear | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size L | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Heated Gear | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is blue in colour
Polycotton blend
Adds warmth in colder environment
L Size
Related links
- Milwaukee Blue Cotton, Polyester Long Sleeve T-Shirt M
- Milwaukee Blue Cotton, Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Green Cotton, Polyester Long Sleeve T-Shirt L
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt L
- Milwaukee Blue 40% Polyester, 60% Cotton Long Sleeve T-Shirt L
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Fristads Black Conductive Fabric Polyester Long Sleeve T-Shirt L
