Vishay TNPW 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.13 W - TNPW060310K0DEEA
- RS Stock No.:
- 262-0670
- Mfr. Part No.:
- TNPW060310K0DEEA
- Brand:
- Vishay
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0670
- Mfr. Part No.:
- TNPW060310K0DEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.5 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Width | 850μm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±0.5 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Width 850μm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- RS Stock No. 6845562
- Mfr. Part No. MCT06030D1001DP500
- RS Stock No. 1667926
- Mfr. Part No. MCT06030D1001DP500
- RS Stock No. 6845571
- Mfr. Part No. MCT06030D1002DP500
- RS Stock No. 6845562P
- Mfr. Part No. MCT06030D1001DP500
Related links
- Vishay TNPW 0.01 mΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.125 W - TNPW060310K0DEEA
- RS PRO TCS 300 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 220 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 500 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 1 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- Susumu Co RG 10 Ω, 0805 Metal Film Surface Mount Resistor ±0.5 % 0.125 W - RG2012Q-100-D-T5
- Vishay TNPW 7.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.125 W - TNPW06037R50DEEA
- Vishay TNPW 0.01 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040210K0BETD









