Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - MCT06030D1001DP500
- RS Stock No.:
- 166-7926
- Mfr. Part No.:
- MCT06030D1001DP500
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 |
| 10000 - 15000 | $0.06 | $300.00 |
| 20000 + | $0.059 | $295.00 |
*price indicative
- RS Stock No.:
- 166-7926
- Mfr. Part No.:
- MCT06030D1001DP500
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
0603 format MCT - 0D series, 0.5%
Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments
Approvals
EN 140401-801
- RS Stock No. 6845562
- Mfr. Part No. MCT06030D1001DP500
Each (In a Pack of 50)
$0.079
- RS Stock No. 6845562P
- Mfr. Part No. MCT06030D1001DP500
Each (Supplied on a Reel)
$0.079
- RS Stock No. 6845571
- Mfr. Part No. MCT06030D1002DP500
Each (In a Pack of 50)
$0.082
- RS Stock No. 1885591
- Mfr. Part No. MCT06030D1001BP500
Each (On a Reel of 5000)
$0.096
Related links
- Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - MCT06030D1001DP500
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - MCT06030D1002DP500
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - MCT06030D1003DP500
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Yageo AT 332 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD07332RL
- Kamaya RGC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C472DTP
- Panasonic ERJ 43 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD4302V
- Panasonic ERJ 2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD2001V










