Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - MCT06030D1002DP500

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$4.10

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 1200$0.082$4.10-
1250 - 2450$0.082$4.10-
2500 +$0.079$3.95$7.50

*price indicative

Packaging Options:
RS Stock No.:
684-5571
Mfr. Part No.:
MCT06030D1002DP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MCT

Maximum Operating Temperature

155°C

Height

550μm

Length

1.55mm

Width

850μm

Standards/Approvals

RoHS

Termination Style

Solder

0603 format MCT - 0D series, 0.5%


Pure tin terminal on a layer of nickel

Compatible with all types of solder (lead and lead-free)

Suitable for testing and measurement equipment in medical or industrial environments

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy