Susumu Co RG 10 Ω, 0805 Metal Film Surface Mount Resistor ±0.5 % 0.13 W - RG2012Q-100-D-T5
- RS Stock No.:
- 637-9813
- Mfr. Part No.:
- RG2012Q-100-D-T5
- Brand:
- Susumu Co
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.95
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 100 unit(s) shipping from 09 November 2026
- Final 3,350 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.219 | $10.95 | - |
| 500 - 1200 | $0.215 | $10.75 | 1% |
| 1250 - 2450 | $0.211 | $10.55 | 3% |
| 2500 - 4950 | $0.207 | $10.35 | 5% |
| 5000 + | $0.203 | $10.15 | 7% |
*price indicative
- RS Stock No.:
- 637-9813
- Mfr. Part No.:
- RG2012Q-100-D-T5
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RG | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RG | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 5203096
- Mfr. Part No. RG1608Q-100-D
Each (In a Pack of 50)
$0.082
- RS Stock No. 6380059
- Mfr. Part No. RG2012P-101-B-T1
Each (In a Pack of 50)
$0.091
- RS Stock No. 3915129
- Mfr. Part No. RR0816Q-100-D
Each (In a Pack of 100)
$0.031
- RS Stock No. 3915523
- Mfr. Part No. RR1220P-221-D
Each (In a Pack of 100)
$0.04
Related links
- Vishay TNPW 0.01 mΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.125 W - TNPW060310K0DEEA
- RS PRO TCS 300 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 220 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 500 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 1 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- Susumu Co 33Ω, 0805 (2012M) Metal Film SMD Resistor ±0.5% 0.125W
- Susumu Co 15Ω, 0805 (2012M) Metal Film SMD Resistor ±0.5% 0.125W
- Susumu Co 20Ω, 0805 (2012M) Metal Film SMD Resistor ±0.5% 0.125W












