Vishay TNPW 7.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.13 W - TNPW06037R50DEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0788
Mfr. Part No.:
TNPW06037R50DEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

7.5Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.5 %

Power Rating

0.13W

Voltage

75V

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Height

450μm

Length

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

850μm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 7.5 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy