RS PRO 180 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1803A
- RS Stock No.:
- 256-7491
- Mfr. Part No.:
- RSPARHV13BTC1803A
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7491
- Mfr. Part No.:
- RSPARHV13BTC1803A
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 180kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 180kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 180 kΩ
This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a resistance of 180 kΩ, it is Ideal for circuits requiring precise resistance values and high voltage handling.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stable performance across voltage variations
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in harsh environments
Applications
Automotive electronics
High voltage circuits
Precision instrumentation
Additional Information
AEC-Q200 compliance ensures suitability for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A
- RS PRO 150 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1503A
- RS PRO 1 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1004A
- RS PRO 560 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC5603A
- RS PRO 130 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1303A
