RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 995 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
5 - 20$0.834$4.17
25 - 245$0.826$4.13
250 - 495$0.776$3.88
500 - 1245$0.71$3.55
1250 +$0.63$3.15

*price indicative

Packaging Options:
RS Stock No.:
256-7495
Mfr. Part No.:
RSPARHV13BTC2203A
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

3.01mΩ

Technology

Thin Film

Package/Case

1210

Tolerance

±0.1 %

Power Rating

7W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Surface Mount Resistor, High Voltage


This RS PRO surface mount resistor is designed for high voltage applications, offering precision and reliability. Ideal for automotive and industrial use, it provides a tight tolerance of 0.1% and operates up to 1000V, ensuring superior performance in demanding environments.

Features and Benefits


High Operating Voltage: Umax up to 1000 V, ensuring suitability for high voltage applications

Low Voltage Coefficient: Less than 15 ppm/V, providing stable performance

Superior Moisture Resistivity: Withstands 85°C and 85% RH, enhancing durability

AEC-Q200 Qualified: Meets automotive industry standards

Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring longevity

Applications


Industrial and automotive inverters

Battery management systems

Testing and measurement equipment

Automatic equipment controllers

Additional Information


Automotive Standard: AEC-Q200 compliance ensures reliability in automotive applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy