RS PRO 390 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3903A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20$0.834$4.17
25 - 245$0.826$4.13
250 - 495$0.776$3.88
500 - 1245$0.71$3.55
1250 +$0.63$3.15

*price indicative

Packaging Options:
RS Stock No.:
256-7507
Mfr. Part No.:
RSPARHV13BTC3903A
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

390kΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1210

Tolerance

±0.1 %

Power Rating

7W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 390 kΩ


This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a resistance of 390 kΩ, it is Ideal for circuits requiring precise resistance values and high voltage handling.

Features and Benefits


High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high voltage applications

Low Voltage Coefficient <15 Ppm/V: Provides stable performance across voltage variations

Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions

AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability

Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in challenging environments

Applications


Automotive electronics

High voltage circuits

Precision instrumentation

Additional Information


AEC-Q200 compliance ensures suitability for automotive applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy