TE Connectivity 3-217 100 kΩ, 0204 Thin Film Resistor 0.001 0.25 W - 3-2176315-7
- RS Stock No.:
- 795-364
- Mfr. Part No.:
- 3-2176315-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$2,097.00
(exc. GST)
$2,307.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.699 | $2,097.00 |
*price indicative
- RS Stock No.:
- 795-364
- Mfr. Part No.:
- 3-2176315-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.001 | |
| Packaging | Tape and Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | 3-217 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | IEC-60115-1 | |
| Length | 3.5mm | |
| Termination Style | Sn Termination | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.001 | ||
Packaging Tape and Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series 3-217 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals IEC-60115-1 | ||
Length 3.5mm | ||
Termination Style Sn Termination | ||
- COO (Country of Origin):
- TW
The TE Connectivity metal film precision MELF resistor offers exceptional stability and is AEC-Q200 qualified, making it Ideal for high-performance applications in automotive and industrial sectors.
AEC-Q200 qualified for automotive applications
Moisture sensitivity level - MSL1
Lead-free and RoHS compliant
Extremely low temperature coefficient down to ±10 PPM/°C
Related links
- TE Connectivity 3-217 39 kΩ, 0102 Thin Film Resistor ±1 % 0.25 W - 3-2176314-2
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
- TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- TE Connectivity 3-187 383 kΩ, 0603 Thin Film Precision Resistor 0.001 0.063 W - 3-1879207-9
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-7
- Arcol Ohmite ALX 75 Ω, 2512 Resistive Fixed Resistor 0.001 12 W - ALX12W75R0BET
