TE Connectivity 3-187 383 kΩ, 0603 Thin Film Precision Resistor 0.001 0.06 W - 3-1879207-9

Subtotal (1 reel of 1000 units)*

$1,225.00

(exc. GST)

$1,348.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.225$1,225.00

*price indicative

RS Stock No.:
795-358
Mfr. Part No.:
3-1879207-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

383kΩ

Product Type

Precision Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Taped and Reeled

Tolerance

0.001

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Pin Count

2

Series

3-187

Width

800μm

Length

1.55mm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity manufacturer’s Precision Resistor offers reliable performance for various electronic applications. This component is designed to maintain a low tolerance, ensuring high accuracy in circuit designs and contributing to enhanced overall device reliability.

Precision resistor with a tolerable deviation of .1%

Thin film element construction for superior stability

Surface mount package size code of 0603 for versatile design integration

Operating voltage capacity of 50 V enhances safety in applications

Low height of .45 mm facilitates space-saving designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy