TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- RS Stock No.:
- 796-310
- Mfr. Part No.:
- 3-2176350-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$656.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.164 | $656.00 |
| 20000 + | $0.161 | $644.00 |
*price indicative
- RS Stock No.:
- 796-310
- Mfr. Part No.:
- 3-2176350-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 680kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Paper Taping | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3-217 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Sn Termination | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 680kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1210 | ||
Packaging Paper Taping | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 3-217 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Sn Termination | ||
Length 3.1mm | ||
Height 550μm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor offers AEC-Q200 qualified performance for versatile electronic applications. With multiple package sizes, it facilitates automatic placement and supports wave and reflow soldering techniques.
AEC-Q200 qualified for reliability in automotive applications
Available in seven different package sizes for design flexibility
Suitable for wave and reflow soldering techniques to meet diverse manufacturing needs
Features moisture sensitivity level MSL1 for improved handling
Small size and lightweight, Ideal for Compact circuit designs
Related links
- TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- TE Connectivity 3-217 39 kΩ, 0102 Thin Film Resistor ±1 % 0.25 W - 3-2176314-2
- TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- TE Connectivity 3-217 100 kΩ, 0204 Thin Film Resistor 0.001 0.25 W - 3-2176315-7
- TE Connectivity SMA-A 680 Ω, 2512 Thick Film Thin Film Resistor 5 % Surface Mount 1 W - 2176350-6
- TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F10K
- TE Connectivity CRGP 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGP1206F39R
