Arcol Ohmite ALX 75 Ω, 2512 Resistive Fixed Resistor 0.001 12 W - ALX12W75R0BET

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,033.00

(exc. GST)

$1,136.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.033$1,033.00

*price indicative

RS Stock No.:
760-179
Mfr. Part No.:
ALX12W75R0BET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

75Ω

Product Type

Fixed Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

2512

Tolerance

0.001

Packaging

Tape & Reel

Power Rating

12W

Voltage

100V

Temperature Coefficient

25 ppm

Automotive Standard

No

Series

ALX

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

430μm

Length

3.05mm

Width

1.55mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The Arcol Ohmite Non inductive ceramic composite resistor is designed for demanding applications where high energy handling is essential. It performs reliably in circuits exposed to surges, high Peak power, or impulse energy by distributing energy evenly through its structure, which helps keep thermal stress low.

Provides non inductive performance for stable operation

Maintains low thermal stress through uniform energy distribution

Uses a high-temperature resistant epoxy coating

Offers solvent resistance for harsh environments

Carries a UL94V0 flammability rating for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy