TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
- RS Stock No.:
- 796-312
- Mfr. Part No.:
- 3-2176349-4
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$912.00
(exc. GST)
$1,004.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.228 | $912.00 |
*price indicative
- RS Stock No.:
- 796-312
- Mfr. Part No.:
- 3-2176349-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1% | |
| Packaging | Embossed Taping | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3-217 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 6.35mm | |
| Termination Style | Sn Termination | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1% | ||
Packaging Embossed Taping | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 3-217 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 6.35mm | ||
Termination Style Sn Termination | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor is designed for surface mount applications, offering reliable performance across various conditions. Its AEC-Q200 qualification makes it Ideal for automotive and industrial use.
AEC-Q200 qualified for automotive reliability
Suitable for both wave and reflow soldering techniques
Available in seven different package sizes
Moisture Sensitivity Level - MSL1 ensures safe handling
Power ratings vary from 0.0625W to 1W based on size
Related links
- TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- TE Connectivity 3-217 39 kΩ, 0102 Thin Film Resistor ±1 % 0.25 W - 3-2176314-2
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- TE Connectivity 3-217 100 kΩ, 0204 Thin Film Resistor 0.001 0.25 W - 3-2176315-7
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-3
- TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- TE Connectivity 3 Ω Wirewound Wirewound Resistor 1 W 0.05 % EP1WSSS3R0J
