TE Connectivity 3-217 39 kΩ, 0102 Thin Film Resistor ±1 % 0.25 W - 3-2176314-2
- RS Stock No.:
- 795-363
- Mfr. Part No.:
- 3-2176314-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$4,602.00
(exc. GST)
$5,061.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.534 | $4,602.00 |
*price indicative
- RS Stock No.:
- 795-363
- Mfr. Part No.:
- 3-2176314-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 39kΩ | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape and Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3-217 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | UL | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Termination Style | Sn Termination | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 39kΩ | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape and Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 3-217 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals UL | ||
Width 1.4mm | ||
Length 3.5mm | ||
Termination Style Sn Termination | ||
- COO (Country of Origin):
- TW
The TE Connectivity metal film precision MELF resistor designed for enhanced stability and efficiency in applications such as automotive and industrial sectors, ensuring compliance with AEC-Q200 specifications.
AEC-Q200 qualified for automotive applications
Moisture sensitivity level - MSL1
Lead-free and RoHS compliant
Extremely low temperature coefficient down to ±10 PPM/°C
Related links
- TE Connectivity 3-217 100 kΩ, 0204 Thin Film Resistor 0.001 0.25 W - 3-2176315-7
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
- TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 9-2176314-2
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-2
- TE Connectivity CRG 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F560R
