TE Connectivity SMA-A 100 Ω, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2176315-1

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$2,097.00

(exc. GST)

$2,307.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.699$2,097.00

*price indicative

RS Stock No.:
785-474
Mfr. Part No.:
2176315-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

100Ω

Technology

Thin Film

Resistor Type

Precision Thin Film

Package/Case

0204

Packaging

Embossed Plastic Tape

Tolerance

1 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

SMA-A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

800μm

Width

1.4mm

Termination Style

Solder

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers high stability and rigorous performance, Ideal for applications that require precise resistance values.,

AEC Q200 qualified for automotive reliability

Features excellent overall stability and low TCR

Available in a tight tolerance down to ±0.1%

Constructed with a lead-free and RoHS compliant design

Moisture sensitivity level rated at MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy