TE Connectivity NEOHM SMA-A 22 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-6
- RS Stock No.:
- 679-926
- Mfr. Part No.:
- 6-2176315-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
$729.00
(exc. GST)
$801.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | $0.081 | $729.00 |
| 45000 + | $0.08 | $720.00 |
*price indicative
- RS Stock No.:
- 679-926
- Mfr. Part No.:
- 6-2176315-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 22kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | NEOHM SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0204 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 22kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Series NEOHM SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0204 | ||
Standards/Approvals RoHS Compliant | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor is engineered for high-reliability surface-mount applications requiring tight tolerance and low TCR. It features a robust SMD-enabled cylindrical structure and is qualified to AEC-Q200 standards, making it suitable for automotive and industrial electronics. The resistor offers excellent long-term stability and is compliant with RoHS and lead-free requirements.
Thin film technology with Sn termination on Ni barrier layer
Extremely low TCR down to ±10 PPM/°C
Moisture sensitivity level rated at MSL1
Related links
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-7
- TE Connectivity NEOHM SMA-A 12 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-3
- TE Connectivity SMA-A0204 39 kΩ, 0204 Thin Film Resistor 1 % Surface Mount 0.4 W - 6-2176315-9
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-5
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-3
- TE Connectivity SMA-A 100 Ω, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 2176315-1
- TE Connectivity SMA-A 220 Ω, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 2176315-5
