TE Connectivity SMA-A 220 Ω, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2176315-5
- RS Stock No.:
- 785-475
- Mfr. Part No.:
- 2176315-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,655.00
(exc. GST)
$2,922.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.885 | $2,655.00 |
*price indicative
- RS Stock No.:
- 785-475
- Mfr. Part No.:
- 2176315-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Precision Resistor | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Embossed Plastic Tape | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 800μm | |
| Length | 3.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Product Type Precision Resistor | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Embossed Plastic Tape | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 800μm | ||
Length 3.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is a metal film precision component designed for high stability and performance in electronic circuits, featuring an SMD-enabled structure for efficient integration.,
AEC Q200 qualified for automotive applications
Tight tolerance of ±0.1% ensures precise resistance values
Temperature coefficient as low as ±10 PPM/°C for dependable operations
Lead-free and RoHS compliant for environmental sustainability
Available in multiple sizes and power ratings for versatile usage
Moisture sensitivity level MSL1 ensures reliability in varied conditions
Related links
- TE Connectivity SMA-A 100 Ω, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 2176315-1
- TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 2-2176315-4
- TE Connectivity NEOHM SMA-A 12 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-3
- TE Connectivity NEOHM SMA-A 22 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-6
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface Mount 0.4 W - 6-2176315-7
- TE Connectivity SMA-A Series 150 kΩ, 0204 Metal Film Precision Resistor 1% Surface Mount 0.4 W - SMA-A0204FTDX150K
- TE Connectivity SMA-A Series 39 Ω, 0204 Metal Film Precision Resistor 1% Surface Mount 0.4 W - SMA-A0204FTDX39R
- TE Connectivity SMA-A Series 330 Ω, 0204 Metal Film Precision Resistor 1% Surface Mount 0.4 W - SMA-A0204FTDX330R
