TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2-2176315-4

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$2,655.00

(exc. GST)

$2,922.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.885$2,655.00

*price indicative

RS Stock No.:
787-817
Mfr. Part No.:
2-2176315-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8kΩ

Product Type

Precision Resistor

Resistor Type

Precision Thin Film

Technology

Thin Film

Package/Case

0204

Packaging

Embossed Plastic Tape

Tolerance

1 %

Power Rating

0.4W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

SMA-A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.5mm

Termination Style

Solder

Height

800μm

Standards/Approvals

RoHS Compliant

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor designed for high stability and reliability in various applications, including automotive and industrial sectors.

AEC-Q200 qualified for automotive use

Excellent overall stability and low TCR down to ±10 PPM/°C

Lead-free and RoHS compliant, ensuring environmental safety

Moisture sensitivity level of MSL1 for improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy