Vishay 5.6 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08055R60FKEAHP
- RS Stock No.:
- 607-690
- Mfr. Part No.:
- CRCW08055R60FKEAHP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.16
(exc. GST)
$0.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.16 |
| 25 - 99 | $0.12 |
| 100 + | $0.08 |
*price indicative
- RS Stock No.:
- 607-690
- Mfr. Part No.:
- CRCW08055R60FKEAHP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 5.6Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ± 50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 5.6Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ± 50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068 | ||
- COO (Country of Origin):
- IL
Related links
- Vishay 3.3 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.125 W - CRCW08053R30FKEA
- Vishay 3.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.125 W - CRCW08053R90FKEAHP
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1000V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB623V
- Vishay 1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.125 W - CRCW08051R00FKEA
- Panasonic ERA‑6A 11 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB113V
- Panasonic ERA‑6A 22 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB203V
- Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1001V