Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1001V
- RS Stock No.:
- 282-308
- Mfr. Part No.:
- ERJ6ENF1001V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.54
(exc. GST)
$0.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.054 | $0.54 |
| 100 - 240 | $0.051 | $0.51 |
| 250 - 490 | $0.048 | $0.48 |
| 500 + | $0.045 | $0.45 |
*price indicative
- RS Stock No.:
- 282-308
- Mfr. Part No.:
- ERJ6ENF1001V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1000Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 700μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1000Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 700μm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 1000Ω Resistance, ±1 % Tolerance - ERJ6ENF1001V
This surface mount fixed resistor offers exceptional reliability and precision for demanding electronic applications. Designed in a Compact 0603 (1608M) package format, it features a resistance of 1000Ω. This resistor utilises thick film technology for stable performance across a wide operating temperature range, from -55°C to +155°C. With a power rating of 0.125W, this component meets automotive standards, ensuring high-quality performance in automotive circuits.
Features & Benefits
• Achieves a tolerance of ±1% for superior accuracy
• Utilises thick film technology for enhanced durability
• Compact 0603 resistor package for space-efficient designs
• Operates effectively within a wide temperature range
• Complies with AEC-Q200 standards for automotive applications
• Provides a reliable power rating of 0.125W
• Utilises thick film technology for enhanced durability
• Compact 0603 resistor package for space-efficient designs
• Operates effectively within a wide temperature range
• Complies with AEC-Q200 standards for automotive applications
• Provides a reliable power rating of 0.125W
Applications
• Used for signal processing in automotive electronics
• Ideal for load balancing in Compact circuit designs
• Employed in temperature sensing systems in vehicles
• Utilised in power management within electronic devices
• Suitable for filtering in various electronic modules
• Ideal for load balancing in Compact circuit designs
• Employed in temperature sensing systems in vehicles
• Utilised in power management within electronic devices
• Suitable for filtering in various electronic modules
What is the significance of the tolerance in this resistor?
The ±1% tolerance indicates high precision, essential for applications requiring accurate voltage and current regulation. Such accuracy minimises error in circuits, ensuring reliable performance in critical systems.
How is the operating temperature range beneficial for my projects?
The -55°C to +155°C range allows versatility in applications, particularly in automotive or harsh environments, where components may be subjected to extreme conditions without compromising functionality.
What makes thick film technology advantageous for this resistor?
Thick film technology enhances the resistor's stability and durability, providing consistent performance over time, which is Crucial for long-term reliability in demanding applications.
Can this component be used in high-frequency applications?
While primarily designed for low-power applications, its characteristics also support moderate frequencies
however, for high-frequency tasks, further evaluation may be required for optimal performance.
Related links
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1000V
- Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2491V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF49R9V
- Panasonic ERJ 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2002V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF10R0V
- Panasonic ERJ 10000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1002V
- Panasonic ERA‑6A 30 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB303V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB623V
